ESD133C | |
---|---|
DigiKey Part Number | 1655-ESD133CTR-ND - Tape & Reel (TR) 1655-ESD133CCT-ND - Cut Tape (CT) 1655-ESD133CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD133C |
Description | TVS DIODE 33VWM 60VC DFN1006-2L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 35V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93020 | ¥93.02 |
500 | ¥0.77600 | ¥388.00 |
1,000 | ¥0.53922 | ¥539.22 |
2,000 | ¥0.46730 | ¥934.60 |
5,000 | ¥0.43346 | ¥2,167.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35946 | ¥3,594.60 |
30,000 | ¥0.35311 | ¥10,593.30 |
50,000 | ¥0.31716 | ¥15,858.00 |
100,000 | ¥0.28122 | ¥28,122.00 |
250,000 | ¥0.27488 | ¥68,720.00 |