SMV2020-079LF | |
---|---|
DigiKey Part Number | 863-1740-2-ND - Tape & Reel (TR) 863-1740-1-ND - Cut Tape (CT) 863-1740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV2020-079LF |
Description | DIODE VARACTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | SMV2020-079LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 0.43pF @ 20V, 50MHz | |
Capacitance Ratio | 2.8 | |
Capacitance Ratio Condition | C4/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 500 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.03300 | ¥80.33 |
25 | ¥7.62000 | ¥190.50 |
100 | ¥6.26000 | ¥626.00 |
250 | ¥5.85164 | ¥1,462.91 |
500 | ¥5.17122 | ¥2,585.61 |
1,000 | ¥4.08261 | ¥4,082.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.81039 | ¥11,431.17 |
6,000 | ¥3.61988 | ¥21,719.28 |
15,000 | ¥3.48379 | ¥52,256.85 |