![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SDL-108
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SDL-108-T-12 CONN RCPT 16POS 0.1 GOLD PCB | CONN RCPT 16POS 0.1 GOLD PCB | 0 | Tube | - | |
SDL-108-G-19 CONN SKT .100" 16POS | CONN SKT .100" 16POS | 44 | Tube | - | |
SDL-108-T-19 CONN RCPT 16POS 0.1 GOLD PCB | CONN RCPT 16POS 0.1 GOLD PCB | 0 | Tube | - | |
SDL-108-TT-19 .100" LOW PROFILE DOUBLE ROW SCR | .100" LOW PROFILE DOUBLE ROW SCR | 39 | Tube | - | |
SDL-108-T-10 CONN RCPT 16POS 0.1 GOLD PCB | CONN RCPT 16POS 0.1 GOLD PCB | 0 | Tube | - | |
SDL-108-G-11 CONN RCPT 16POS 0.1 GOLD PCB | CONN RCPT 16POS 0.1 GOLD PCB | 0 | Tube | - | |
SDL-108-TT-10 CONN RCPT .100" 16POS DUAL TIN | CONN RCPT .100" 16POS DUAL TIN | 0 | Tube | - | |
SDL-108-TT-11 CONN RCPT 16POS 0.1 TIN PCB | CONN RCPT 16POS 0.1 TIN PCB | 0 | Bulk | - | |
SDL-108-TT-12 CONN RCPT .100" 16POS DUAL TIN | CONN RCPT .100" 16POS DUAL TIN | 0 | Tube | - | |
SDL-108-T-11 CONN RCPT .100" 16POS DUAL GOLD | CONN RCPT .100" 16POS DUAL GOLD | 0 | Tube | - | |
SDL-108-T-12 CONN RCPT .100" 16POS DUAL GOLD | CONN RCPT .100" 16POS DUAL GOLD | 0 | Tube | - | |
SDL-108-T-10 CONN RCPT .100" 16POS DUAL GOLD | CONN RCPT .100" 16POS DUAL GOLD | 0 | Tube | - | |
SDL-108-G-10 CONN RCPT .100" 16POS DUAL GOLD | CONN RCPT .100" 16POS DUAL GOLD | 0 | Tube | - | |
SDL-108-G-12 CONN RCPT .100" 16POS DUAL GOLD | CONN RCPT .100" 16POS DUAL GOLD | 0 | Tube | - | |
SDL-108-G-10 CONN RCPT 16POS 0.1 GOLD PCB | CONN RCPT 16POS 0.1 GOLD PCB | 0 | Tube | - |