SDL-108-TT-11 | |
---|---|
DigiKey Part Number | SAM1140-08-ND |
Manufacturer | |
Manufacturer Product Number | SDL-108-TT-11 |
Description | CONN RCPT 16POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SDL-108-TT-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.132" (3.35mm) | |
Contact Length - Post | 0.108" (2.75mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.31100 | ¥203.11 |
100 | ¥17.89740 | ¥1,789.74 |
500 | ¥15.21244 | ¥7,606.22 |
1,000 | ¥12.97535 | ¥12,975.35 |
5,000 | ¥11.80025 | ¥59,001.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/270/965/SDL-101-TT-11_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/451/738/SDL-102-TT-11_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/457/712/SDL-103-TT-11_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/465/660/SDL-104-TT-11_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/354/518/SDL-1xx-TT-11_tmb.jpg)