RAF040P01TCL | |
---|---|
DigiKey Part Number | RAF040P01TCLTR-ND - Tape & Reel (TR) RAF040P01TCLCT-ND - Cut Tape (CT) RAF040P01TCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAF040P01TCL |
Description | MOSFET P-CH 12V 4A TUMT3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 4A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RAF040P01TCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 4.5 V | |
Vgs (Max) | -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4000 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.75200 | ¥37.52 |
100 | ¥2.60830 | ¥260.83 |
500 | ¥2.03668 | ¥1,018.34 |
1,000 | ¥1.65551 | ¥1,655.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47990 | ¥4,439.70 |
6,000 | ¥1.40464 | ¥8,427.84 |
9,000 | ¥1.30432 | ¥11,738.88 |
30,000 | ¥1.27422 | ¥38,226.60 |