KDZVTR9.1B

DigiKey Part Number
KDZVTR9.1BTR-ND - Tape & Reel (TR)
KDZVTR9.1BCT-ND - Cut Tape (CT)
KDZVTR9.1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR9.1B
Description
DIODE ZENER 9.65V 1W PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 9.65 V 1 W Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTR9.1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1 W
Current - Reverse Leakage @ Vr
20 µA @ 6 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.42200¥24.22
100¥1.45560¥145.56
500¥1.34740¥673.70
1,000¥0.91621¥916.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66705¥2,001.15
Manufacturers Standard Package