9.65 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,201 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.66705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.65 V | - | 1 W | - | 20 µA @ 6 V | 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
2,368 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.76967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.65 V | ±5.7% | 1 W | 6 Ohms | 20 µA @ 6 V | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
5,584 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.65 V | ±6.04% | 1 W | - | 20 µA @ 6 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | |||
1,176 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥1.39567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.65 V | ±5.7% | 1 W | 6 Ohms | 20 µA @ 6 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | ||
1,158 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.75941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.65 V | ±6.04% | 1 W | 6 Ohms | 20 µA @ 6 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
3,000 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥1.76261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.65 V | ±5.7% | 1 W | - | - | 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMBP |