PBZTBR19.1B | |
---|---|
DigiKey Part Number | 846-PBZTBR19.1BTR-ND - Tape & Reel (TR) 846-PBZTBR19.1BCT-ND - Cut Tape (CT) 846-PBZTBR19.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZTBR19.1B |
Description | 1000MW, 6V, DO-214AA(SMB), ZENER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.65 V 1 W ±5.7% Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.7% | |
Power - Max | 1 W | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMBP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥4.45500 | ¥44.55 |
25 | ¥3.72680 | ¥93.17 |
100 | ¥2.89380 | ¥289.38 |
250 | ¥2.48472 | ¥621.18 |
500 | ¥2.23394 | ¥1,116.97 |
1,000 | ¥2.02490 | ¥2,024.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76261 | ¥5,287.83 |
6,000 | ¥1.63240 | ¥9,794.40 |
9,000 | ¥1.56667 | ¥14,100.03 |
15,000 | ¥1.49338 | ¥22,400.70 |
21,000 | ¥1.45031 | ¥30,456.51 |
30,000 | ¥1.40869 | ¥42,260.70 |