KDZTR10B | |
---|---|
DigiKey Part Number | KDZTR10BTR-ND - Tape & Reel (TR) KDZTR10BCT-ND - Cut Tape (CT) KDZTR10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZTR10B |
Description | DIODE ZENER 10.3V 1W PMDU |
Customer Reference | |
Detailed Description | Zener Diode 10.3 V 1 W ±6% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18016 | ¥3,540.48 |