BD90FC0WEFJ-E2 | |
---|---|
DigiKey Part Number | 846-BD90FC0WEFJ-E2TR-ND - Tape & Reel (TR) 846-BD90FC0WEFJ-E2CT-ND - Cut Tape (CT) 846-BD90FC0WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90FC0WEFJ-E2 |
Description | 1A 9V, FIXED OUTPUT, HIGH-ACCURA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.37500 | ¥113.75 |
25 | ¥10.79320 | ¥269.83 |
100 | ¥8.86680 | ¥886.68 |
250 | ¥8.28868 | ¥2,072.17 |
500 | ¥7.32498 | ¥3,662.49 |
1,000 | ¥5.78287 | ¥5,782.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.39732 | ¥13,493.30 |
5,000 | ¥5.12744 | ¥25,637.20 |
12,500 | ¥4.93468 | ¥61,683.50 |