BC846BHZGT116

DigiKey Part Number
846-BC846BHZGT116TR-ND - Tape & Reel (TR)
846-BC846BHZGT116CT-ND - Cut Tape (CT)
846-BC846BHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BHZGT116
Description
TRANS NPN 65V 0.12A SST3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor 65 V 120 mA 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
BC846BHZGT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Current - Collector (Ic) (Max)
120 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200 mW
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥1.99500¥19.95
100¥1.00820¥100.82
500¥0.82262¥411.31
1,000¥0.61032¥610.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51344¥1,540.32
6,000¥0.49088¥2,945.28
9,000¥0.42455¥3,820.95
30,000¥0.41658¥12,497.40
75,000¥0.34494¥25,870.50
150,000¥0.33964¥50,946.00
Manufacturers Standard Package