BC846BT116 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 15,000
Unit Price: ¥0.18000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 29,784
Unit Price: ¥0.18000
Datasheet

BC846BT116

DigiKey Part Number
846-BC846BT116TR-ND - Tape & Reel (TR)
846-BC846BT116CT-ND - Cut Tape (CT)
846-BC846BT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BT116
Description
TRANS NPN 65V 0.12A SST3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 120 mA 300MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
120 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.11800¥21.18
100¥1.07140¥107.14
500¥0.87402¥437.01
1,000¥0.64841¥648.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54551¥1,636.53
6,000¥0.52156¥3,129.36
9,000¥0.45108¥4,059.72
30,000¥0.44262¥13,278.60
75,000¥0.36650¥27,487.50
150,000¥0.36086¥54,129.00
Manufacturers Standard Package