2SK3541T2L | |
---|---|
DigiKey Part Number | 2SK3541T2LTR-ND - Tape & Reel (TR) 2SK3541T2LCT-ND - Cut Tape (CT) 2SK3541T2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3541T2L |
Description | MOSFET N-CH 30V 100MA VMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SK3541T2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | VMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32340 | ¥132.34 |
500 | ¥1.07958 | ¥539.79 |
1,000 | ¥0.80103 | ¥801.03 |
2,000 | ¥0.67390 | ¥1,347.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.64429 | ¥5,154.32 |
16,000 | ¥0.55722 | ¥8,915.52 |
24,000 | ¥0.54677 | ¥13,122.48 |
56,000 | ¥0.45274 | ¥25,353.44 |