HCB 2012KF-221T30 | |
---|---|
DigiKey Part Number | 4816-HCB2012KF-221T30TR-ND - Tape & Reel (TR) 4816-HCB2012KF-221T30CT-ND - Cut Tape (CT) 4816-HCB2012KF-221T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 2012KF-221T30 |
Description | 220 OHMS @ 100 MHZ 1 POWER, SIGN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.30600 | ¥3.06 |
25 | ¥0.27560 | ¥6.89 |
50 | ¥0.24820 | ¥12.41 |
100 | ¥0.22440 | ¥22.44 |
250 | ¥0.16424 | ¥41.06 |
500 | ¥0.11952 | ¥59.76 |
1,000 | ¥0.11706 | ¥117.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.09959 | ¥398.36 |
8,000 | ¥0.07471 | ¥597.68 |
12,000 | ¥0.07221 | ¥866.52 |
28,000 | ¥0.06972 | ¥1,952.16 |
100,000 | ¥0.06474 | ¥6,474.00 |