2SA2007E | |
---|---|
DigiKey Part Number | 846-2SA2007E-ND |
Manufacturer | |
Manufacturer Product Number | 2SA2007E |
Description | TRANS PNP 60V 12A TO220FN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 12 A 80MHz 25 W Through Hole TO-220FN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 320 @ 2A, 2V | |
Power - Max | 25 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.42600 | ¥104.26 |
100 | ¥8.29760 | ¥829.76 |
500 | ¥7.49144 | ¥3,745.72 |