Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,438 In Stock 3,950 Factory | 1 : ¥8.62000 Tube | - | Tube | Active | NPN | 10 A | 60 V | 1V @ 400mA, 8A | 10µA | 40 @ 4A, 1V | 2 W | 50MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
245 In Stock | 1 : ¥7.06000 Tube | - | Tube | Active | PNP | 10 A | 50 V | 500mV @ 300mA, 6A | 10µA (ICBO) | 150 @ 270mA, 2V | 25 W | 230MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220ML |