RST-W2A8-259095-1M-X-001 | |
---|---|
DigiKey Part Number | 2151-RST-W2A8-259095-1M-X-001-ND |
Manufacturer | |
Manufacturer Product Number | RST-W2A8-259095-1M-X-001 |
Description | RF ANT 2.4GHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz 802.15.4, Bluetooth, Wi-Fi Whip, Straight RF Antenna 2.4GHz ~ 2.4835GHz 2dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.4835GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP66, IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 1.020" (25.90mm) | |
Applications | 802.15.4, Bluetooth, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.00000 | ¥34.00 |
10 | ¥30.55200 | ¥305.52 |
50 | ¥28.88240 | ¥1,444.12 |
100 | ¥25.03160 | ¥2,503.16 |
250 | ¥23.74760 | ¥5,936.90 |
500 | ¥21.30870 | ¥10,654.35 |
1,000 | ¥17.97127 | ¥17,971.27 |
2,500 | ¥17.07270 | ¥42,681.75 |
5,000 | ¥16.43085 | ¥82,154.25 |