R380500125 | |
---|---|
DigiKey Part Number | 2201-R380500125-ND |
Manufacturer | |
Manufacturer Product Number | R380500125 |
Description | DIPOL SMA REVERSE 2.4GHZ C20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz General Purpose Whip, Straight RF Antenna 2.4GHz ~ 2.5GHz 2dBi SMA Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | IP68 | |
Mounting Type | Panel Mount | |
Height (Max) | 2.417" (61.40mm) | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.80000 | ¥361.80 |