AM-8801CAR-DGK-T | |
---|---|
DigiKey Part Number | 11-AM-8801CAR-DGK-T-ND |
Manufacturer | |
Manufacturer Product Number | AM-8801CAR-DGK-T |
Description | AMORPHOUS SOLAR CELL 189MW 6.8V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 189 mW 6.8 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic - BSG | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 189 mW | |
Current @ Pmpp | 41.9 mA | |
Voltage @ Pmpp | 4.5 V | |
Type | Amorphous | |
Voltage - Open Circuit | 6.8 V | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Cells | |
Size / Dimension | 2.272" L x 2.169" W x 0.079" H (57.70mm x 55.10mm x 2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.29000 | ¥82.29 |
20 | ¥75.87350 | ¥1,517.47 |