SZMMSZ4691T1G

DigiKey Part Number
SZMMSZ4691T1GOSTR-ND - Tape & Reel (TR)
SZMMSZ4691T1GOSCT-ND - Cut Tape (CT)
SZMMSZ4691T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ4691T1G
Description
DIODE ZENER 6.2V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ4691T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.01100¥20.11
100¥1.01800¥101.80
500¥0.83034¥415.17
1,000¥0.61598¥615.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51826¥1,554.78
6,000¥0.49549¥2,972.94
9,000¥0.42852¥3,856.68
30,000¥0.42049¥12,614.70
75,000¥0.34818¥26,113.50
150,000¥0.34282¥51,423.00
Manufacturers Standard Package