ACPDQC12V-HF | |
---|---|
DigiKey Part Number | 641-2050-2-ND - Tape & Reel (TR) 641-2050-1-ND - Cut Tape (CT) 641-2050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDQC12V-HF |
Description | TVS DIODE 12VWM 25V 0402C/SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16170 | ¥116.17 |
500 | ¥1.02934 | ¥514.67 |
1,000 | ¥0.80103 | ¥801.03 |
2,000 | ¥0.71688 | ¥1,433.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.70087 | ¥3,504.35 |
10,000 | ¥0.62078 | ¥6,207.80 |
25,000 | ¥0.61276 | ¥15,319.00 |
50,000 | ¥0.52065 | ¥26,032.50 |
125,000 | ¥0.50062 | ¥62,577.50 |