PACDN042Y3R | |
---|---|
DigiKey Part Number | PACDN042Y3ROSTR-ND - Tape & Reel (TR) PACDN042Y3ROSCT-ND - Cut Tape (CT) PACDN042Y3ROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PACDN042Y3R |
Description | TVS DIODE 5.5VWM 8VC SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | PACDN042Y3R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.10830 | ¥110.83 |
500 | ¥0.98238 | ¥491.19 |
1,000 | ¥0.76450 | ¥764.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68423 | ¥2,052.69 |
6,000 | ¥0.66895 | ¥4,013.70 |
9,000 | ¥0.59250 | ¥5,332.50 |
30,000 | ¥0.58485 | ¥17,545.50 |
75,000 | ¥0.49693 | ¥37,269.75 |
150,000 | ¥0.47782 | ¥71,673.00 |