NVTFWS9D6P04M8LTAG | |
---|---|
DigiKey Part Number | 488-NVTFWS9D6P04M8LTAGTR-ND - Tape & Reel (TR) 488-NVTFWS9D6P04M8LTAGCT-ND - Cut Tape (CT) 488-NVTFWS9D6P04M8LTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFWS9D6P04M8LTAG |
Description | MOSFET P-CH 40V 13A/64A 8WDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 13A (Ta), 64A (Tc) 3.2W (Ta), 75W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 580µA | |
Gate Charge (Qg) (Max) @ Vgs | 34.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2312 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.28400 | ¥82.84 |
100 | ¥6.44140 | ¥644.14 |
500 | ¥5.45952 | ¥2,729.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.44741 | ¥6,671.11 |
3,000 | ¥4.18670 | ¥12,560.10 |
7,500 | ¥3.98733 | ¥29,904.97 |
10,500 | ¥3.80330 | ¥39,934.65 |