13A (Ta), 64A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,924 In Stock 3,000 Factory | 1 : ¥11.66000 Cut Tape (CT) 1,500 : ¥5.13151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 13A (Ta), 64A (Tc) | 4.5V, 10V | 9.5mOhm @ 20A, 10V | 2.4V @ 580µA | 34.6 nC @ 10 V | ±20V | 2312 pF @ 20 V | - | 3.2W (Ta), 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
2,980 In Stock | 1 : ¥10.10000 Cut Tape (CT) 1,500 : ¥4.44741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 13A (Ta), 64A (Tc) | 4.5V, 10V | 9.5mOhm @ 20A, 10V | 2.4V @ 580µA | 34.6 nC @ 10 V | ±20V | 2312 pF @ 20 V | - | 3.2W (Ta), 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 13A (Ta), 64A (Tc) | 4.5V, 10V | 9.5mOhm @ 20A, 10V | 2.4V @ 580µA | 34.6 nC @ 10 V | ±20V | 2312 pF @ 20 V | - | 3.2W (Ta), 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |