NTR2101PT1G

DigiKey Part Number
NTR2101PT1GOSTR-ND - Tape & Reel (TR)
NTR2101PT1GOSCT-ND - Cut Tape (CT)
NTR2101PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR2101PT1G
Description
MOSFET P-CH 8V SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 8 V 3.7A (Ta) 960mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR2101PT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
8 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
52mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1173 pF @ 4 V
FET Feature
-
Power Dissipation (Max)
960mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.43000¥24.30
100¥1.45720¥145.72
500¥1.34952¥674.76
1,000¥0.91769¥917.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.84479¥2,534.37
6,000¥0.80971¥4,858.26
9,000¥0.72873¥6,558.57
30,000¥0.71794¥21,538.20
75,000¥0.67475¥50,606.25
Manufacturers Standard Package