NTP095N65S3HF | |
---|---|
DigiKey Part Number | NTP095N65S3HFOS-ND |
Manufacturer | |
Manufacturer Product Number | NTP095N65S3HF |
Description | MOSFET N-CH 650V 36A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 36A (Tc) 272W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTP095N65S3HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 860µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2930 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 272W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
50 | ¥40.19680 | ¥2,009.84 |
100 | ¥35.96550 | ¥3,596.55 |
500 | ¥31.73402 | ¥15,867.01 |
1,000 | ¥28.56051 | ¥28,560.51 |
2,000 | ¥26.76228 | ¥53,524.56 |