NTHL027N65S3HF

DigiKey Part Number
NTHL027N65S3HFOS-ND
Manufacturer
Manufacturer Product Number
NTHL027N65S3HF
Description
MOSFET N-CH 650V 75A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 75A (Tc) 595W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
27.4mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
225 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
7630 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
595W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.11000¥131.11
10¥108.18900¥1,081.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.