NTD5802NT4G | |
---|---|
DigiKey Part Number | NTD5802NT4GOSTR-ND - Tape & Reel (TR) NTD5802NT4GOSCT-ND - Cut Tape (CT) NTD5802NT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD5802NT4G |
Description | MOSFET N-CH 40V 16.4A/101A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 16.4A (Ta), 101A (Tc) 2.5W (Ta), 93.75W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD5802NT4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5025 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 93.75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.14900 | ¥111.49 |
100 | ¥8.87530 | ¥887.53 |
500 | ¥7.50956 | ¥3,754.78 |
1,000 | ¥6.37173 | ¥6,371.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.05317 | ¥15,132.92 |
5,000 | ¥5.82562 | ¥29,128.10 |
12,500 | ¥5.63275 | ¥70,409.38 |