NRVBSS13HE | |
---|---|
DigiKey Part Number | 488-NRVBSS13HETR-ND - Tape & Reel (TR) 488-NRVBSS13HECT-ND - Cut Tape (CT) 488-NRVBSS13HEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBSS13HE |
Description | DIODE SCHOTTKY 30V 1A SOD323HE |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.6 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.97940 | ¥197.94 |
500 | ¥1.54524 | ¥772.62 |
1,000 | ¥1.25594 | ¥1,255.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12277 | ¥3,368.31 |
6,000 | ¥1.06567 | ¥6,394.02 |
9,000 | ¥0.98956 | ¥8,906.04 |
30,000 | ¥0.96672 | ¥29,001.60 |
75,000 | ¥0.94208 | ¥70,656.00 |