NLVSV1T34DFT2G | |
---|---|
DigiKey Part Number | NLVSV1T34DFT2GOSTR-ND - Tape & Reel (TR) NLVSV1T34DFT2GOSCT-ND - Cut Tape (CT) NLVSV1T34DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVSV1T34DFT2G |
Description | IC TRNSLTR UNIDIRECTIONAL SC88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 0.9V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.28700 | ¥102.87 |
25 | ¥9.76640 | ¥244.16 |
100 | ¥7.49800 | ¥749.80 |
250 | ¥6.62628 | ¥1,656.57 |
500 | ¥6.27770 | ¥3,138.85 |
1,000 | ¥4.88262 | ¥4,882.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.63848 | ¥13,915.44 |
6,000 | ¥4.46410 | ¥26,784.60 |
15,000 | ¥4.32459 | ¥64,868.85 |