NCP45770IMN24TWG | |
---|---|
DigiKey Part Number | 488-NCP45770IMN24TWGTR-ND - Tape & Reel (TR) 488-NCP45770IMN24TWGCT-ND - Cut Tape (CT) 488-NCP45770IMN24TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45770IMN24TWG |
Description | 770 MCM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45770IMN24TWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 3V ~ 24V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 20A | |
Rds On (Typ) | 3.6mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥19.58900 | ¥195.89 |
25 | ¥18.47520 | ¥461.88 |
100 | ¥14.78090 | ¥1,478.09 |
250 | ¥12.93340 | ¥3,233.35 |
500 | ¥12.56396 | ¥6,281.98 |
1,000 | ¥9.97729 | ¥9,977.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.60774 | ¥28,823.22 |
6,000 | ¥9.23822 | ¥55,429.32 |