M95080-RDW6TP | |
---|---|
DigiKey Part Number | 497-8680-2-ND - Tape & Reel (TR) 497-8680-1-ND - Cut Tape (CT) 497-8680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-RDW6TP |
Description | IC EEPROM 8KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95080-RDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.68280 | ¥67.07 |
50 | ¥2.66820 | ¥133.41 |
100 | ¥2.37020 | ¥237.02 |
250 | ¥2.33980 | ¥584.95 |
500 | ¥2.30450 | ¥1,152.25 |
1,000 | ¥2.24292 | ¥2,242.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.06083 | ¥8,243.32 |
8,000 | ¥2.01628 | ¥16,130.24 |
12,000 | ¥1.98090 | ¥23,770.80 |
28,000 | ¥1.93374 | ¥54,144.72 |