NBA3N5573MNTXG

DigiKey Part Number
488-NBA3N5573MNTXGTR-ND - Tape & Reel (TR)
488-NBA3N5573MNTXGCT-ND - Cut Tape (CT)
488-NBA3N5573MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NBA3N5573MNTXG
Description
IC CLOCK GENERATOR 16QFNW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 1 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
LVCMOS, LVTTL, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFNW (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.45000¥31.45
10¥28.22400¥282.24
25¥26.68040¥667.01
100¥23.12420¥2,312.42
250¥21.93824¥5,484.56
500¥19.68508¥9,842.54
1,000¥16.60186¥16,601.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.23108¥45,693.24
Manufacturers Standard Package