M95M01-DWDW3TP/K | |
---|---|
DigiKey Part Number | 497-14463-2-ND - Tape & Reel (TR) 497-14463-1-ND - Cut Tape (CT) 497-14463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M01-DWDW3TP/K |
Description | IC EEPROM 1MBIT SPI 16MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95M01-DWDW3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.26700 | ¥232.67 |
25 | ¥22.90520 | ¥572.63 |
50 | ¥22.84460 | ¥1,142.23 |
100 | ¥20.41290 | ¥2,041.29 |
250 | ¥19.74164 | ¥4,935.41 |
500 | ¥19.66970 | ¥9,834.85 |
1,000 | ¥18.31607 | ¥18,316.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥17.13019 | ¥68,520.76 |