MC3403DR2G

DigiKey Part Number
MC3403DR2GOSTR-ND - Tape & Reel (TR)
MC3403DR2GOSCT-ND - Cut Tape (CT)
MC3403DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC3403DR2G
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Differential 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC3403DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Differential
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
2 mV
Current - Supply
2.8mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.57300¥45.73
25¥4.26600¥106.65
100¥3.16900¥316.90
250¥2.68164¥670.41
500¥2.55966¥1,279.83
1,000¥1.88932¥1,889.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.76741¥4,418.52
5,000¥1.64552¥8,227.60
12,500¥1.56020¥19,502.50
25,000¥1.52364¥38,091.00
Manufacturers Standard Package