FDT86106LZ | |
---|---|
DigiKey Part Number | FDT86106LZTR-ND - Tape & Reel (TR) FDT86106LZCT-ND - Cut Tape (CT) FDT86106LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT86106LZ |
Description | MOSFET N-CH 100V 3.2A SOT223-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.2A (Ta) 2.2W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 108mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 315 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.13800 | ¥91.38 |
100 | ¥7.10480 | ¥710.48 |
500 | ¥6.02190 | ¥3,010.95 |
1,000 | ¥4.90552 | ¥4,905.52 |
2,000 | ¥4.61794 | ¥9,235.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.61793 | ¥18,471.72 |
8,000 | ¥4.39802 | ¥35,184.16 |
12,000 | ¥4.19504 | ¥50,340.48 |