FDMC9430L-F085 | |
---|---|
DigiKey Part Number | FDMC9430L-F085OSTR-ND - Tape & Reel (TR) FDMC9430L-F085OSCT-ND - Cut Tape (CT) FDMC9430L-F085OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC9430L-F085 |
Description | MOSFET 2N-CH 40V 12A 8WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 12A 11.4W Surface Mount 8-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 12A | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 984pF @ 20V | |
Power - Max | 11.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.14900 | ¥111.49 |
100 | ¥8.67200 | ¥867.20 |
500 | ¥7.35024 | ¥3,675.12 |
1,000 | ¥5.98757 | ¥5,987.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.63658 | ¥16,909.74 |
6,000 | ¥5.36817 | ¥32,209.02 |
9,000 | ¥5.12042 | ¥46,083.78 |