CAV4109V-GT2

DigiKey Part Number
CAV4109V-GT2OSTR-ND - Tape & Reel (TR)
CAV4109V-GT2OSCT-ND - Cut Tape (CT)
CAV4109V-GT2OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV4109V-GT2
Description
IC LED DRVR LIN PWM 175MA 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear PWM Dimming 175mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAV4109V-GT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
25V
Current - Output / Channel
175mA
Frequency
-
Dimming
PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.03000¥14.03
10¥12.55600¥125.56
25¥11.91880¥297.97
100¥9.15070¥915.07
250¥8.08668¥2,021.67
500¥7.66112¥3,830.56
1,000¥5.95867¥5,958.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.66073¥16,982.19
6,000¥5.44793¥32,687.58
15,000¥5.27768¥79,165.20
Manufacturers Standard Package