AFGB40T65SQDN | |
---|---|
DigiKey Part Number | AFGB40T65SQDNOSTR-ND - Tape & Reel (TR) AFGB40T65SQDNOSCT-ND - Cut Tape (CT) AFGB40T65SQDNOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFGB40T65SQDN |
Description | 650V/40A FS4 IGBT TO263 A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 80 A 238 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | AFGB40T65SQDN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 238 W | |
Switching Energy | 858µJ (on), 229µJ (off) | |
Input Type | Standard | |
Gate Charge | 76 nC | |
Td (on/off) @ 25°C | 17.6ns/75.2ns | |
Test Condition | 400V, 40A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 131 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.94000 | ¥42.94 |
10 | ¥36.04900 | ¥360.49 |
100 | ¥29.16620 | ¥2,916.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥25.92513 | ¥20,740.10 |
1,600 | ¥22.19839 | ¥35,517.42 |
2,400 | ¥20.90213 | ¥50,165.11 |