SA163040 | |
---|---|
DigiKey Part Number | ED3017-ND |
Manufacturer | |
Manufacturer Product Number | SA163040 |
Description | CONN IC DIP SOCKET 16POS GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Contact Material - Post | Brass | |
Housing Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.94500 | ¥69.45 |
30 | ¥6.66367 | ¥199.91 |
60 | ¥6.52267 | ¥391.36 |
120 | ¥6.23875 | ¥748.65 |
270 | ¥5.67174 | ¥1,531.37 |
510 | ¥5.10457 | ¥2,603.33 |
1,020 | ¥4.53736 | ¥4,628.11 |
2,520 | ¥4.11194 | ¥10,362.09 |