PCF8593T/1,118 | |
---|---|
DigiKey Part Number | 568-1090-2-ND - Tape & Reel (TR) 568-1090-1-ND - Cut Tape (CT) 568-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8593T/1,118 |
Description | IC RTC CLOCK/CALENDAR I2C 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, NVSRAM | |
Memory Size | 8B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.5V ~ 6V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 8µA ~ 15µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥29.04000 | ¥290.40 |
25 | ¥27.45560 | ¥686.39 |
100 | ¥23.79410 | ¥2,379.41 |
250 | ¥22.57344 | ¥5,643.36 |
500 | ¥20.25516 | ¥10,127.58 |
1,000 | ¥17.08268 | ¥17,082.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.67222 | ¥39,180.55 |
5,000 | ¥15.08304 | ¥75,415.20 |