NX3DV642GU,115

DigiKey Part Number
568-12389-2-ND - Tape & Reel (TR)
568-12389-1-ND - Cut Tape (CT)
568-12389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3DV642GU,115
Description
IC SWITCH TPDT DIFF XQFN24
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MIPI Switch IC 1 Channel 24-XQFN (2.5x3.4)
Datasheet
 Datasheet
EDA/CAD Models
NX3DV642GU,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
MIPI
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
3PDT
Number of Channels
1
On-State Resistance (Max)
14Ohm
Voltage - Supply, Single (V+)
2.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
950MHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-XFQFN
Supplier Device Package
24-XQFN (2.5x3.4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥8.35700¥83.57
25¥7.93320¥198.33
100¥6.51700¥651.70
250¥6.09196¥1,522.99
500¥5.38366¥2,691.83
1,000¥4.25018¥4,250.18
2,500¥3.96684¥9,917.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.76849¥18,842.45
10,000¥3.62682¥36,268.20
Manufacturers Standard Package