PM25L-024-HHC5 | |
---|---|
DigiKey Part Number | 942-PM25L-024-HHC5-ND |
Manufacturer | |
Manufacturer Product Number | PM25L-024-HHC5 |
Description | STEPPER MOTOR PM BIPOLAR 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 24.0 Step 600 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 600 mA | |
Steps per Revolution | 24.0 | |
Step Angle | 15° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 3.7 / 26 | |
Size / Dimension | Round - 0.984" Dia (25.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 1.260" (32.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Coil Resistance | 8 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.11000 | ¥306.11 |
5 | ¥296.81200 | ¥1,484.06 |
10 | ¥278.25400 | ¥2,782.54 |
25 | ¥268.98000 | ¥6,724.50 |
50 | ¥259.70580 | ¥12,985.29 |
100 | ¥250.43160 | ¥25,043.16 |
250 | ¥246.72120 | ¥61,680.30 |