PM35L-048-HHC7 | |
---|---|
DigiKey Part Number | 942-PM35L-048-HHC7-ND |
Manufacturer | |
Manufacturer Product Number | PM35L-048-HHC7 |
Description | STEPPER MOTOR PM BIPOLAR 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 600 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 600 mA | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 6.94 / 49 | |
Size / Dimension | Round - 1.378" Dia (35.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 1.650" (42.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Coil Resistance | 5.5 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.85000 | ¥288.85 |