MMBZ9V1AL,215 | |
---|---|
DigiKey Part Number | 1727-5055-2-ND - Tape & Reel (TR) 1727-5055-1-ND - Cut Tape (CT) 1727-5055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ9V1AL,215 |
Description | TVS DIODE 6VWM 14VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 1.7A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ9V1AL,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 155pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥0.97290 | ¥97.29 |
500 | ¥0.81178 | ¥405.89 |
1,000 | ¥0.56401 | ¥564.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48878 | ¥1,466.34 |
6,000 | ¥0.45340 | ¥2,720.40 |
9,000 | ¥0.37600 | ¥3,384.00 |
30,000 | ¥0.36936 | ¥11,080.80 |
75,000 | ¥0.33176 | ¥24,882.00 |
150,000 | ¥0.28753 | ¥43,129.50 |