BZX84J-B12,115

DigiKey Part Number
1727-6256-2-ND - Tape & Reel (TR)
1727-6256-1-ND - Cut Tape (CT)
1727-6256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-B12,115
Description
DIODE ZENER 12V 550MW SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
550 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.83100¥18.31
100¥0.89490¥89.49
500¥0.74610¥373.05
1,000¥0.51845¥518.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.44932¥1,347.96
6,000¥0.41679¥2,500.74
9,000¥0.34563¥3,110.67
30,000¥0.33953¥10,185.90
75,000¥0.30497¥22,872.75
150,000¥0.26431¥39,646.50
Manufacturers Standard Package