BZX84-B2V4,215 | |
---|---|
DigiKey Part Number | 1727-6249-2-ND - Tape & Reel (TR) 1727-6249-1-ND - Cut Tape (CT) 1727-6249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B2V4,215 |
Description | DIODE ZENER 2.4V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B2V4,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.61570 | ¥61.57 |
500 | ¥0.48388 | ¥241.94 |
1,000 | ¥0.33595 | ¥335.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27831 | ¥834.93 |
6,000 | ¥0.26319 | ¥1,579.14 |
9,000 | ¥0.22399 | ¥2,015.91 |
30,000 | ¥0.20719 | ¥6,215.70 |
75,000 | ¥0.17919 | ¥13,439.25 |
150,000 | ¥0.14895 | ¥22,342.50 |