SN74LV1T00DBVR | |
---|---|
DigiKey Part Number | 296-40543-2-ND - Tape & Reel (TR) 296-40543-1-ND - Cut Tape (CT) 296-40543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T00DBVR |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T00DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.93300 | ¥29.33 |
25 | ¥2.73400 | ¥68.35 |
100 | ¥2.18730 | ¥218.73 |
250 | ¥2.03136 | ¥507.84 |
500 | ¥1.71886 | ¥859.43 |
1,000 | ¥1.32826 | ¥1,328.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83456 | ¥2,503.68 |
6,000 | ¥0.78818 | ¥4,729.08 |
15,000 | ¥0.71864 | ¥10,779.60 |
30,000 | ¥0.67227 | ¥20,168.10 |
75,000 | ¥0.60273 | ¥45,204.75 |