BUK9Y107-80EX

DigiKey Part Number
1727-1119-2-ND - Tape & Reel (TR)
1727-1119-1-ND - Cut Tape (CT)
1727-1119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9Y107-80EX
Description
MOSFET N-CH 80V 11.8A LFPAK56
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 11.8A (Tc) 37W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
98mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
706 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
37W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.42500¥44.25
100¥3.06470¥306.47
500¥2.56080¥1,280.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.96871¥2,953.07
3,000¥1.75991¥5,279.73
7,500¥1.67043¥12,528.23
10,500¥1.55111¥16,286.66
37,500¥1.52189¥57,070.88
Manufacturers Standard Package