BUK7K45-100EX | |
---|---|
DigiKey Part Number | 1727-2465-2-ND - Tape & Reel (TR) 1727-2465-1-ND - Cut Tape (CT) 1727-2465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K45-100EX |
Description | MOSFET 2N-CH 100V 21.4A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 21.4A 53W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 21.4A | |
Rds On (Max) @ Id, Vgs | 37.6mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1533pF @ 25V | |
Power - Max | 53W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.70200 | ¥87.02 |
100 | ¥6.76820 | ¥676.82 |
500 | ¥5.73702 | ¥2,868.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.67346 | ¥7,010.19 |
3,000 | ¥4.39950 | ¥13,198.50 |
7,500 | ¥4.18999 | ¥31,424.92 |
10,500 | ¥4.11106 | ¥43,166.13 |